
Technical specifications
- Product type
Key switch
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Key
- Factory colour
Black
- Case colour
Black
- Print motif
None
- Connection
External contact
- Key removal position
On/Off/On
- Unlocking mechanism
Key
- Front panel cut-out
22 mm
- Functions
latch
- Recess diameter
22 mm
- Switching angle
2 x 45 °
- Switch position
1 x On/Off/On
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø) 22 mm
- RoHS-compliant
Yes
- Type
3SU1000-5BL11-0AA0
22.3 mm
3
FALSE
FALSE
Black
IP67/IP69K
29.5 mm
61 mm
Plastic
TRUE
Rectangular
Other
Silver
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379399 Siemens 3SU10005BL110AA0 3SU1000-5BL11-0AA0 Key switch Front ring (PVC) Key Black 2 x 45 ° Key 1 pc(s)
Datasheet 1379399 Siemens 3SU10005BL110AA0 3SU1000-5BL11-0AA0 Key switch Front ring (PVC) Key Black 2 x 45 ° Key 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379399 Siemens 3SU10005BL110AA0 3SU1000-5BL11-0AA0 Key switch Front ring (PVC) Key Black 2 x 45 ° Key 1 pc(s)
Information
Information 1379399 Siemens 3SU10005BL110AA0 3SU1000-5BL11-0AA0 Key switch Front ring (PVC) Key Black 2 x 45 ° Key 1 pc(s)
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Various locking systems (Siemens, BKS, RONIS, OMR, IKON), 2/3 switch positions, latching/momentary action, various key positions.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Scope of delivery
- Includes 2 keys
- This text is machine translated.
Hints
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























