• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10010AB700AA0 3SU1001-0AB70-0AA0 Illuminated push button Planar, Front ring (PVC) Plastic tappet Clear 1 pc(s

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Illuminated push button

Switch/button features

Planar

Front ring (PVC)

Lighting type

Area illumination

Operation type

Plastic tappet

Colour

Clear

Factory colour

Clear

Case colour

Clear

Print motif

None

Connection

External contact

External LED

Shape

Round

Functions

momentary

Durability

3000000

Recess diameter

22 mm

IP66

IP67

IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

29.5 mm

Height

29.5 mm

Content

1 pc(s)

Dim

(W x H) 29.5 mm x 29.5 mm

RoHS-compliant

Yes

Weight

18 g

Type

3SU1001-0AB70-0AA0

22.3 mm

TRUE

1

FALSE

FALSE

Black

Other

FALSE

Plastic

TRUE

Round

FALSE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379567 Siemens 3SU10010AB700AA0 3SU1001-0AB70-0AA0 Illuminated push button Planar, Front ring (PVC) Plastic tappet Clear 1 pc(s

User & Safety Instructions

User & Safety Instructions 1379567 Siemens 3SU10010AB700AA0 3SU1001-0AB70-0AA0 Illuminated push button Planar, Front ring (PVC) Plastic tappet Clear 1 pc(s

Information

Information 1379567 Siemens 3SU10010AB700AA0 3SU1001-0AB70-0AA0 Illuminated push button Planar, Front ring (PVC) Plastic tappet Clear 1 pc(s

Description

Illuminated pushbutton, 22 mm, round, plastic, clear, Push-button, flat-button SIRIUS ACT illuminated push-button for switching and controlling electrical consumers.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Multiple colors, illuminated/unilluminated, with/without labeling, latching/momentary action, different push button and front ring heights.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)