
Technical specifications
- Product type
Pushbutton
- Switch/button features
Front ring (steel)
Glossy
Planar
- Lighting type
None
- Operation type
Button
- Factory colour
Black
- Case colour
Black
- Print motif
None
- Connection
External contact
- Shape
Round
- Front panel cut-out
22 mm
- Functions
momentary
- Durability
10000000
- Recess diameter
22 mm
IP66
IP67
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 29.5 mm
- RoHS-compliant
Yes
- Weight
41 g
- Type
3SU1050-0AB10-0AA0
22.3 mm
Black
FALSE
1
FALSE
FALSE
Chrome
Other
FALSE
Metal
TRUE
Round
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379444 Siemens 3SU10500AB100AA0 3SU1050-0AB10-0AA0 Pushbutton Front ring (steel), Glossy, Planar Button Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379444 Siemens 3SU10500AB100AA0 3SU1050-0AB10-0AA0 Pushbutton Front ring (steel), Glossy, Planar Button Black 1 pc(s)
Information
Information 1379444 Siemens 3SU10500AB100AA0 3SU1050-0AB10-0AA0 Pushbutton Front ring (steel), Glossy, Planar Button Black 1 pc(s)
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Multiple colors, illuminated/unilluminated, with/without labeling, latching/momentary action, different push button and front ring heights.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























