• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10501BA200AA0 3SU1050-1BA20-0AA0 Mushroom head switch Front ring (steel), Glossy Red Pull 1 pc(s) Piece

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Mushroom head switch

Switch/button features

Front ring (steel)

Glossy

Lighting type

None

Factory colour

Red

Case colour

Red

Button Ø

40 mm

Print motif

None

Connection

External contact

Unlocking mechanism

Pull

Shape

Round

Functions

latch

Recess diameter

22 mm

IP67/IP69

Min. temperature

-25 °C

Max. temperature

+70 °C

(Ø)

40 mm

Content

1 pc(s)

Dim

(Ø) 40 mm

RoHS-compliant

Yes

Weight

0.0600 kg

Type

3SU1050-1BA20-0AA0

22.3 mm

Red

FALSE

Pull-release

FALSE

40 mm

FALSE

High

Other

40 mm

27.5 mm

IP67/IP69K

Metal

TRUE

Round

FALSE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379442 Siemens 3SU10501BA200AA0 3SU1050-1BA20-0AA0 Mushroom head switch Front ring (steel), Glossy Red Pull 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1379442 Siemens 3SU10501BA200AA0 3SU1050-1BA20-0AA0 Mushroom head switch Front ring (steel), Glossy Red Pull 1 pc(s) Piece

Information

Information 1379442 Siemens 3SU10501BA200AA0 3SU1050-1BA20-0AA0 Mushroom head switch Front ring (steel), Glossy Red Pull 1 pc(s) Piece

Description

Mushroom pushbutton, 22 mm, round, metal, high-gloss, Red, 40 mm, latching, pull release SIRIUS ACT mushroom pushbutton with large handle for comfortable operation with the whole hand.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: 30/40/60 mm mushroom diameter, multiple colors, illuminated/unilluminated, latching/momentary action, pull/twist release.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)