1/3
Image similar
Double head pushbutton
Front ring (steel)
Glossy
Button
Silver
Green
Red
Silver
Oval
momentary
2000000
22.3 mm
Actuating/signaling element
IP66
IP67
IP69/IP69K
-25 °C
+70 °C
1 x Off/(On)
57.9 mm
29.9 mm
57.9 mm
22 mm
1 pc(s)
(Ø x H) 22 mm x 57.9 mm
Yes
25.5 mm
3SU1050-3BB42-0AA0
yes
Datasheet 2863797 Siemens 3SU10503BB420AA0 3SU1050-3BB42-0AA0 Double head pushbutton Front ring (steel), Glossy Button Silver, Green, Red
User & Safety Instructions 2863797 Siemens 3SU10503BB420AA0 3SU1050-3BB42-0AA0 Double head pushbutton Front ring (steel), Glossy Button Silver, Green, Red
The necessary accessories are required to use the article as described.