
Technical specifications
- Product type
Key switch
- Switch/button features
Front ring (steel)
Glossy
- Lighting type
None
- Operation type
Key
- Factory colour
Black
- Case colour
Black
- Print motif
None
- Connection
External contact
- Key removal position
Off/On
- Unlocking mechanism
Key
- Shape
Round
- Front panel cut-out
22 mm
- Functions
latch
- Recess diameter
22 mm
- Type
RONIS-lock, Lock No. SB 30
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching angle
1 x 90 °
- Switch position
Off/On
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø) 22 mm
- RoHS-compliant
Yes
- Type
3SU1050-4BF11-0AA0
22.3 mm
2
FALSE
FALSE
Other
IP67/IP69K
29.5 mm
49.4 mm
Metal
TRUE
Rectangular
Key
Silver
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379450 Siemens 3SU10504BF110AA0 3SU1050-4BF11-0AA0 Key switch Front ring (steel), Glossy Key Black 1 x 90 ° Key 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379450 Siemens 3SU10504BF110AA0 3SU1050-4BF11-0AA0 Key switch Front ring (steel), Glossy Key Black 1 x 90 ° Key 1 pc(s)
Information
Information 1379450 Siemens 3SU10504BF110AA0 3SU1050-4BF11-0AA0 Key switch Front ring (steel), Glossy Key Black 1 x 90 ° Key 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Includes 2 keys
- This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























