
Technical specifications
- Packaging type
Piece
- Product type
Illuminated push button
- Switch/button features
Planar
Front ring (steel)
Glossy
- Lighting type
None
- Operation type
Button
- Colour
White
- Factory colour
White
- Case colour
White
- Button Ø
22 mm
- Print motif
None
- Connection
External contact
External LED
- Shape
Round
- Front panel cut-out
22 mm
- Functions
momentary
- Durability
3000000
- Recess diameter
22 mm
IP66
IP67
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 29.5 mm
- RoHS-compliant
Yes
- Weight
39 g
- Depth
35.3 mm
- Type
3SU1051-0AB60-0AA0
22.3 mm
White
TRUE
1
FALSE
FALSE
Chrome
Other
FALSE
Metal
TRUE
Round
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379403 Siemens 3SU10510AB600AA0 3SU1051-0AB60-0AA0 Illuminated push button Planar, Front ring (steel), Glossy Button White 1 pc
User & Safety Instructions
User & Safety Instructions 1379403 Siemens 3SU10510AB600AA0 3SU1051-0AB60-0AA0 Illuminated push button Planar, Front ring (steel), Glossy Button White 1 pc
Information
Information 1379403 Siemens 3SU10510AB600AA0 3SU1051-0AB60-0AA0 Illuminated push button Planar, Front ring (steel), Glossy Button White 1 pc
Description
This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































