
Technical specifications
- Weight: 69 g
- Packaging type
Piece
- Product type
Mushroom head pushbutton
- Switch/button features
round
Glossy
+ anti-twist safeguard
illuminable
- Casing/button colour
Clear
- Functions
latch
- Type
Activation/message element
- Lighting type
LED
- Colour
Clear
- Material
Plastic
Metal
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
+70 °C
- Width
60 mm
- Height
60 mm
- (Ø)
60 mm
- Recess length
27.5 mm
- Durability
500000
- Recess diameter
22.3 mm
- Recess depth
24.4 mm
- Recess width
60 mm
- Front panel cut-out
22 mm
IP66
IP67
IP69/IP69K
- Content
1 pc(s)
- Dim
(Ø x H) 60 mm x 60 mm
- RoHS-compliant
Yes
- Type
3SU1051-1CA70-0AA0
22.3 mm
TRUE
Pull-release
FALSE
60 mm
FALSE
High
Other
60 mm
27.5 mm
IP67/IP69K
Metal
TRUE
Round
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1744641 Siemens 3SU10511CA700AA0 3SU1051-1CA70-0AA0 Mushroom head pushbutton latch Clear (Ø x H) 60 mm x 60 mm IP66, IP67, IP69/
User & Safety Instructions
User & Safety Instructions 1744641 Siemens 3SU10511CA700AA0 3SU1051-1CA70-0AA0 Mushroom head pushbutton latch Clear (Ø x H) 60 mm x 60 mm IP66, IP67, IP69/
Information
Information 1744641 Siemens 3SU10511CA700AA0 3SU1051-1CA70-0AA0 Mushroom head pushbutton latch Clear (Ø x H) 60 mm x 60 mm IP66, IP67, IP69/
Description
Hints
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































