• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10522BF600AA0 3SU1052-2BF60-0AA0 Knob-head switch Front ring (steel), Glossy Toggle Black, White 1 x 90 ° 1 p

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Knob-head switch

Switch/button features

Front ring (steel)

Glossy

Lighting type

Spot lighting

Operation type

Toggle

Colour

White

Factory colour

Black

White

Case colour

White

Print motif

Arrow symbol

Connection

External contact

External LED

Shape

Round

Front panel cut-out

22 mm. rund mm

Functions

latch

Durability

300000

Recess diameter

22 mm

IP66

IP67

IP69K

Switching angle

1 x 90 °

Switch position

1 x Off/On

Width

32.3 mm

Height

32.3 mm

(Ø)

22 mm

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 32.3 mm

RoHS-compliant

Yes

Weight

0.0506 kg

Type

3SU1052-2BF60-0AA0

22.3 mm

2

TRUE

FALSE

Other

IP67/IP69K

32.3 mm

28.8 mm

Metal

TRUE

Rectangular

Toggle

White

White

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379420 Siemens 3SU10522BF600AA0 3SU1052-2BF60-0AA0 Knob-head switch Front ring (steel), Glossy Toggle Black, White 1 x 90 ° 1 p

User & Safety Instructions

User & Safety Instructions 1379420 Siemens 3SU10522BF600AA0 3SU1052-2BF60-0AA0 Knob-head switch Front ring (steel), Glossy Toggle Black, White 1 x 90 ° 1 p

Information

Information 1379420 Siemens 3SU10522BF600AA0 3SU1052-2BF60-0AA0 Knob-head switch Front ring (steel), Glossy Toggle Black, White 1 x 90 ° 1 p

Description

Knob switch, illuminated, 22 mm, round, metal, high gloss, white, toggle, short, 2 switch positions O-I, Latching, 90° switching angle, 10:30h/13:30h SIRIUS ACT toggle switch for switching and controlling electrical loads.Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.Available versions: Several colors, 2-4 switch positions, short/long toggle or rotary knob, illuminated/unilluminated (lighting can also be retrofitted), latching/momentary action.Note: Please order individual device, holder and module separately.SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)