
Technical specifications
- Packaging type
Piece
- Product type
Knob-head switch
- Switch/button features
Front ring (steel)
Glossy
- Lighting type
Spot lighting
- Operation type
Toggle
- Colour
White
- Factory colour
Black
White
- Print motif
Arrow symbol
- Connection
External contact
External LED
- Shape
Round
- Front panel cut-out
22.3 mm
- Functions
momentary
- Durability
300000
- Recess diameter
22 mm
IP66
IP67
IP69K
- Switching angle
2 x 45 °
- Switch position
1 x (On)/Off/(On)
- Width
32.3 mm
- Height
32.3 mm
- Content
1 pc(s)
- Dim
(W x H) 32.3 mm x 32.3 mm
- RoHS-compliant
Yes
- Weight
20 g
- Type
3SU1052-2BM60-0AA0
22.3 mm
3
TRUE
TRUE
Other
IP67/IP69K
32.3 mm
28.8 mm
Metal
TRUE
Rectangular
Toggle
White
White
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379424 Siemens 3SU10522BM600AA0 3SU1052-2BM60-0AA0 Knob-head switch Front ring (steel), Glossy Toggle Black, White 2 x 45 ° 1 p
User & Safety Instructions
User & Safety Instructions 1379424 Siemens 3SU10522BM600AA0 3SU1052-2BM60-0AA0 Knob-head switch Front ring (steel), Glossy Toggle Black, White 2 x 45 ° 1 p
Information
Information 1379424 Siemens 3SU10522BM600AA0 3SU1052-2BM60-0AA0 Knob-head switch Front ring (steel), Glossy Toggle Black, White 2 x 45 ° 1 p
Description
This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































