• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10522CL100AA0 3SU1052-2CL10-0AA0 Knob-head switch illuminable Toggle Black 2 x 45 ° 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Knob-head switch

Switch/button features

illuminable

Lighting type

incl. lighting

Operation type

Toggle

Factory colour

Black

Case colour

Black

Print motif

I/0/II

Shape

Knob

Functions

latch

Durability

1000000

Recess diameter

22.3 mm

Type

Actuation/signaling element

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching angle

2 x 45 °

Switch position

1 x On/Off/On

Width

44.8 mm

Height

28.8 mm

(Ø)

44.8 mm

Content

1 pc(s)

Dim

(Ø x H) 44.8 mm x 28.8 mm

RoHS-compliant

Yes

Depth

25.4 mm

Type

3SU1052-2CL10-0AA0

22.3 mm

3

TRUE

FALSE

Other

IP67/IP69K

44.8 mm

28.8 mm

Metal

TRUE

Rectangular

Toggle

Other

Black

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753096 Siemens 3SU10522CL100AA0 3SU1052-2CL10-0AA0 Knob-head switch illuminable Toggle Black 2 x 45 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1753096 Siemens 3SU10522CL100AA0 3SU1052-2CL10-0AA0 Knob-head switch illuminable Toggle Black 2 x 45 ° 1 pc(s)

Information

Information 1753096 Siemens 3SU10522CL100AA0 3SU1052-2CL10-0AA0 Knob-head switch illuminable Toggle Black 2 x 45 ° 1 pc(s)

Description

Labeling plate for potentiometer, black label, white font, with inscription: 0...10

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)