• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1550-1AA10-1FA0 3SU15501AA101FA0 Holder 3-way (W x H) 30 mm x 40 mm 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of contacts: 1Number of NC contacts: 1Design of the contact: Silver alloyMounting type: Front panel mountingOperating current: 6 AMounting width 30 mmInstallation depth: 71.8 mmShape of the mounting opening: RoundInsulation voltage 500 VMechanical life: 10Surge voltage resistance: 6 kVThermal current 10 A
Product type

Holder

Switch/button features

3-way

Type

3-way with module

Material

Metal

Connection

Screws

Width

30 mm

Height

40 mm

Dim

(W x H) 30 mm x 40 mm

Compatible with (details)

3 modules

Switching voltage

500 V AC

IP20

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

3SU1550-1AA10-1FA0

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2862341 Siemens 3SU1550-1AA10-1FA0 3SU15501AA101FA0 Holder 3-way (W x H) 30 mm x 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2862341 Siemens 3SU1550-1AA10-1FA0 3SU15501AA101FA0 Holder 3-way (W x H) 30 mm x 40 mm 1 pc(s)

Description

Holder, universal, 3-way, plastic/metal, 1S+1Ö, SIRIUS ACT screw-type mounting for mounting modular actuators and detectors. Standard: 3-way holder, 4-way holder only in conjunction with coordinate switch/toggle switch with 4 positions.Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. Manual, 3D data, connection diagram) is available.Available designs: Plastic/metal, with/without modules.SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?