• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1550-1AA10-3NA0 3SU15501AA103NA0 Holder 3-way (W x H) 30 mm x 40 mm 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of NO contacts: 2
  • Contact type: Silver alloy
  • Mounting type: Front panel mounting
  • Operating current: 6 A
  • Installation width 30 mm
  • Installation depth: 49.8 mm
  • Shape of the installation opening: Round
  • Insulation voltage 500 V.
  • Mechanical life 10
  • Surge voltage resistance: 6 kV
  • Thermal current 10 A.
Product type

Holder

Switch/button features

3-way

Type

3-way with module

Material

Metal

Connection

Spring-loaded connector

Width

30 mm

Height

40 mm

Dim

(W x H) 30 mm x 40 mm

Compatible with (details)

3 modules

Switching voltage

500 V AC

IP20

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

3SU1550-1AA10-3NA0

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2260303 Siemens 3SU1550-1AA10-3NA0 3SU15501AA103NA0 Holder 3-way (W x H) 30 mm x 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2260303 Siemens 3SU1550-1AA10-3NA0 3SU15501AA103NA0 Holder 3-way (W x H) 30 mm x 40 mm 1 pc(s)

Description

Holder, universal, 3-way, plastic/metal, 1S, 1S, spring-loaded holder SIRIUS ACT for mounting modular actuators and detectors. Standard: 3-way holder, 4-way holder only in conjunction with coordinate switch/toggle switch with 4 positions.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Plastic/metal, with/without modules.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.