• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU18010NB002AC2 3SU1801-0NB00-2AC2 Mushroom head switch + enclosure, + protective sleeve Yellow Turn 1 pc(s)

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cable entry above and below each 1 x M20
Product type

Mushroom head switch

Switch/button features

+ enclosure

+ protective sleeve

Factory colour

Yellow

Button Ø

40 mm

Print motif

EMERGENCY STOP

Unlocking mechanism

Turn

Front panel cut-out

22 mm

Contact type

2 breakers

Recess diameter

22 mm

IP66

IP67

IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching voltage

500 V

Length

85 mm

Width

85 mm

Height

112.5 mm

(Ø)

40 mm

Content

1 pc(s)

Dim

(Ø x H) 40 mm x 112.5 mm

RoHS-compliant

Yes

Type

3SU1801-0NB00-2AC2

1

Yellow

TRUE

Plastic

0

5-500 V

5-500 V

5-500 V

IP67/IP69K

0

0

0

1

2

0

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379550 Siemens 3SU18010NB002AC2 3SU1801-0NB00-2AC2 Mushroom head switch + enclosure, + protective sleeve Yellow Turn 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1379550 Siemens 3SU18010NB002AC2 3SU1801-0NB00-2AC2 Mushroom head switch + enclosure, + protective sleeve Yellow Turn 1 pc(s)

Information

Information 1379550 Siemens 3SU18010NB002AC2 3SU1801-0NB00-2AC2 Mushroom head switch + enclosure, + protective sleeve Yellow Turn 1 pc(s)

Conformity certificate

Conformity certificate 1379550 Siemens 3SU18010NB002AC2 3SU1801-0NB00-2AC2 Mushroom head switch + enclosure, + protective sleeve Yellow Turn 1 pc(s)

Description

Housing for control devices, 22 mm, round, housing material plastic, upper part of housing yellow, With protective collar, 1 plastic command point, A=EMERGENCY-STOP mushroom pushbutton red, 40 mm, twist-off unlocked, 1NC, 1NC, screw connection, floor mounting, top and bottom of each 1xM20 SIRIUS ACT housing for mounting the 22.5 mm command and signaling devices with separate locations of control units and control cabinets.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Yellow/gray, plastic/metal, 1-6 command lines, empty housing/pre-configuration, optionally with AS-Interface connection.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)