• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1803-0AA00-0AB1 3SU18030AA000AB1 Housing 3 installation slots (L x W x H) 154 x 85 x 64 mm Blank Grey 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Housing for control devices, 22mm, round, plastic, gray, 3 command points

Our service for you

Technical specifications

  • Design of the electrical connection on the housing: Cable routing at the top and bottom 1 x M20 each
Product type

Housing

Switch/button features

3 installation slots

Type

With recess for identification plate

Material

Plastic

Factory colour

Grey

Recess diameter

22 mm

Print motif

Blank

Length

154 mm

Width

85 mm

Height

64 mm

Dim

(L x W x H) 154 x 85 x 64 mm

Compatible with (details)

Control Devices

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

3SU1803-0AA00-0AB1

RoHS-compliant

Yes

Weight

372 g

85

154 mm

64 mm

22.3 mm

3

Grey

Plastic

Surface mounting housing

IP67/IP69K

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1379530 Siemens 3SU1803-0AA00-0AB1 3SU18030AA000AB1 Housing 3 installation slots (L x W x H) 154 x 85 x 64 mm Blank Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1379530 Siemens 3SU1803-0AA00-0AB1 3SU18030AA000AB1 Housing 3 installation slots (L x W x H) 154 x 85 x 64 mm Blank Grey 1 pc(s)

Information

Information 1379530 Siemens 3SU1803-0AA00-0AB1 3SU18030AA000AB1 Housing 3 installation slots (L x W x H) 154 x 85 x 64 mm Blank Grey 1 pc(s)

Description

Casing for control devices, 22 mm, round, housing material plastic, housing top part gray, 3 command points plastic, recess for signs, without equipment housing SIRIUS ACT for the assembly of the 22.5 mm command and signaling devices with space-separate arrangement of control units and cabinets.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Yellow/gray, plastic/metal, 1-6 command points, empty housing/pre-mounting, optionally with AS-interface connection.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

Hints

With recess for labels.

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)