
Highlights & Details
CONTACTOR
Our service for you
Technical specifications
- Type of voltage: DC
- Size: 14
- Product type
Contactor
- Type
3TF6933-8DM4
- No. of pins
3-pin
- Contact type
3 makers
- Control voltage (min.)
220 V DC
- Control voltage (max.)
220 V DC
- Control voltage range
220 - 220 V DC
- Permanent current (max.)
820 A
- Compatible with
Siemens
- Features
+ auxiliary contact
- Mounting type
Screw-fit
- Connection
Screws
IP00
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
230 mm
- Height
295 mm
- Depth
237 mm
- Dim
(W x H x D) 230 x 295 x 237 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
450 kW
3
0
3
3
820 A
910 A
Rail connection
DC
690 A
514.849125
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702316 Siemens 3TF6933-8DM4 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702316 Siemens 3TF6933-8DM4 Contactor 3 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































