
Technical specifications
- Type of voltage: DC
- Packaging type
Piece
- Product type
Auxiliary contactor
- Type
3TH4271-0BB4
- No. of pins
8-pin
- Contact type
7 makers
- Auxiliary contact type
1 breaker
7 makers
- Control voltage (max.)
24 V DC
- Control voltage range
24 V DC (max)
- Permanent current (max.)
6 A
- Features
w/o LED
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
IP20
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Width
45 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 45 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
7
1
6 A
0
24-24 V
FALSE
Screw connection
0
0
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1730824 Siemens 3TH4271-0BB4 Auxiliary contactor 7 makers w/o LED Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1730824 Siemens 3TH4271-0BB4 Auxiliary contactor 7 makers w/o LED Piece 1 pc(s)
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































