• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UF73201AB000 3UF7320-1AB00-0 PLC add-on module 24 V DC

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Isolation voltage: 300 V
  • Mechanical life: 1000 0000
  • Electrical life: 100000
  • Design of the Electrical Connection: screw terminals.
  • Control supply voltage: 24 V/DC
  • Thermal current 5 A
  • Surge voltage resistance: 4000 V
  • Type of connectable conductor cross-section single-wire: 1 x (0.5 mm² - 4 mm²), 2x (0.5 mm² - 2.5 mm²)
Product type

PLC add-on module

Type

3UF7320-1AB00-0

Manufacturer part #

3UF73201AB000

Type

Digital module

No. of digital inputs (max.)

4

No. of inputs (max.)

5

No. of outputs (max.)

2

No. of relay outputs (max.)

2

Operating voltage

24 V DC

Height

106 mm

Length

124 mm

Width

45 mm

IP20

Series

ET 200

Dim

(L x W x H) 124 x 45 x 106 mm

Content

1 pc(s)

Fitting type (details)

Screw and snap

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Digital module

Mono stable

0

0

0

0

IP20

0

2

Screw connection

FALSE

FALSE

FALSE

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1748649 Siemens 3UF73201AB000 3UF7320-1AB00-0 PLC add-on module 24 V DC

User & Safety Instructions

User & Safety Instructions 1748649 Siemens 3UF73201AB000 3UF7320-1AB00-0 PLC add-on module 24 V DC

Description

SIRIUS safety relay Basic unit Standard series electronic enabling circuits 2 enabling circuits plus 1 signaling circuit Us = 24 V DC Spring-type terminal (push-in)

More interesting products

(*All information is plus legal VAT)