• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UF76001AU010 3UF7600-1AU01-0 PLC add-on module

1/4
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Electrical life: 100000
  • Mechanical life: 1000 0000
  • Design of the Electrical Connection: screw terminals.
  • Thermal current 6 A
  • Isolation voltage: 300 V
Product type

PLC add-on module

Type

3UF7600-1AU01-0

Manufacturer part #

3UF76001AU010

No. of digital inputs (max.)

4

No. of inputs (max.)

4

No. of outputs (max.)

2

No. of relay outputs (max.)

2

Height

100 mm

Length

124.5 mm

Width

22.5 mm

IP20

Series

ET 200

Dim

(L x W x H) 124.5 x 22.5 x 100 mm

Content

1 pc(s)

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Other

Mono stable

4

0

0

4

IP20

0

2

Screw connection

TRUE

TRUE

FALSE

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1740732 Siemens 3UF76001AU010 3UF7600-1AU01-0 PLC add-on module

User & Safety Instructions

User & Safety Instructions 1740732 Siemens 3UF76001AU010 3UF7600-1AU01-0 PLC add-on module

Description

circuit breaker 3VA2 IEC frame 100 breaking capacity class M Icu=55kA @ 415 V 3-pole, line protection ETU320, li, In=100A overload protection Ir=40A ...100A short circuit protection iI=1,5... 12 x In busbar connection Undervoltage release (UVR) 120-127 V AC 50/60 Hz

More interesting products

(*All information is plus legal VAT)