• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3UF79320CA000 3UF7932-0CA00-0 PLC cable

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

Type

3UF7932-0CA00-0

Manufacturer part #

3UF79320CA000

Type

For use in conjunction with the initialization module

Length

0.5 m

Series

ET 200

Content

1 pc(s)

Connecting cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1740745 Siemens 3UF79320CA000 3UF7932-0CA00-0 PLC cable

User & Safety Instructions

User & Safety Instructions 1740745 Siemens 3UF79320CA000 3UF7932-0CA00-0 PLC cable

Description

circuit breaker 3VA2 IEC frame 100 breaking capacity class M Icu=55kA @ 415 V 3-pole, line protection ETU350, LSI, In=100A overload protection ir=40A ...100A short circuit protection Isd=1,5... 10 x Ir, iI=12 x In busbar connection undervoltage release (UVR) 24 V DC 2 Auxiliary switch HQ

More interesting products

(*All information is plus legal VAT)