• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9213-0JJ13 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 89.3 x 64.9 mm

1/2
Image similar
Product type
Circuit breaker accessories
Connection
Clamp
Type
3VA9213-0JJ13
Compatible with series
Siemens 3VA series
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker accessories

Type

3VA9213-0JJ13

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Connection

Clamp

Depth

64.9 mm

Width

105 mm

Height

89.3 mm

Dim

(W x H x D) 105 x 89.3 x 64.9 mm

Content

1 pc(s)

RoHS-compliant

Yes

Connection technique

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1728643 Siemens 3VA9213-0JJ13 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 89.3 x 64.9 mm

Datasheet 1728643 Siemens 3VA9213-0JJ13 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 89.3 x 64.9 mm

User & Safety Instructions

User & Safety Instructions 1728643 Siemens 3VA9213-0JJ13 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 89.3 x 64.9 mm

Description

terminal cover plug-in and draw-out, accessory for: circuit breaker, 3 pole 3VA1 250 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)