• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9213-0QA00 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 31.4 mm

1/2
Image similar
Product type
Circuit breaker accessories
Type
3VA9213-0QA00
Compatible with series
Siemens 3VA series
Compatible with
Siemens
Depth
31.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker accessories

Type

3VA9213-0QA00

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Depth

31.4 mm

Width

29 mm

Height

22.2 mm

Dim

(W x H x D) 29 x 22.2 x 31.4 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1728648 Siemens 3VA9213-0QA00 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 31.4 mm

User & Safety Instructions

User & Safety Instructions 1728648 Siemens 3VA9213-0QA00 Circuit breaker accessories 1 pc(s) (W x H x D) 29 x 22.2 x 31.4 mm

Description

circuit breaker 3VA2 IEC frame 630 breaking capacity class C Icu=110kA @ 415 V 3-pole, line protection ETU340, elisa li, In=630A overload protection ir=250A ...630A short circuit protection iI=9 x In busbar connection 3VA2 molded-case circuit breaker with ELISA 3-series ETU for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The version with the ETU340 ELISA electronic tripping unit enables optimized selective staggering of the upstream circuit breaker in combination with downstream fuses. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for plant protection. 3. For the optimal selective grading of molded-case circuit breakers with a fusible link (molded-case circuit breakers upstream). 4. Available as 3-pole and 4-pole version. 5. Depending on size: Rated current 25 A to 630 A. 6. Four breaking capacity classes from 55 kA to 150 kA at 415 V. 7. The series has a solid-state overcurrent trip unit. 8. Can be installed fixed, in plug-in design or as withdrawable version. 9. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)