• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3VA9257-0EK17 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 75 x 95 mm

1/2
Image similar
Product type
Circuit breaker accessories
Type
3VA9257-0EK17
Control voltage (max.)
24 V DC
Control voltage range
24 V DC (max)
Compatible with series
Siemens 3VA series
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FRONT MTD OPERATOR, EM, D-INTERL, IK24V

Our service for you

Technical specifications

Product type

Circuit breaker accessories

Type

3VA9257-0EK17

Control voltage (max.)

24 V DC

Control voltage range

24 V DC (max)

Compatible with series

Siemens 3VA series

Compatible with

Siemens

Depth

95 mm

Width

105 mm

Height

75 mm

Dim

(W x H x D) 105 x 75 x 95 mm

Content

1 pc(s)

RoHS-compliant

Yes

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1728838 Siemens 3VA9257-0EK17 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 75 x 95 mm

Datasheet 1728838 Siemens 3VA9257-0EK17 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 75 x 95 mm

User & Safety Instructions

User & Safety Instructions 1728838 Siemens 3VA9257-0EK17 Circuit breaker accessories 1 pc(s) (W x H x D) 105 x 75 x 95 mm

Description

front mounted rotary operator emergency-off with door interlocking IEC IP30/40 illumination kit 24 V DC accessory for 3VA1 250 Manual operating mechanisms for 3VA molded-case circuit breakers. For easy operation of the molded-case circuit breaker 3VA - front operating mechanism, door coupling or side rotary operating mechanism. Key features of these accessory components: 1. Available as front, door and side panel rotary operating mechanism. 2. Handles available as standard version with and without lighting kit and as EMERGENCY STOP with and without lighting kit. 3. Optional lighting kit for clear view of switch position even when very dirty. 4. Range of locking options. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Circuit Breakers are you looking for?

More interesting products

(*All information is plus legal VAT)