
Highlights & Details
ACC. CIRCUIT BREAKER 3WL ARC CHUTE
- 1 x 242 V, 230 V, 218 V
- 1 x 230 V
- 0.11 A
- 25 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
- Output current
0.11 A
- No. of outputs
1 x
- No. of inputs
1 x
25 VA
- Input voltage
242 V
230 V
218 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
62 mm
- Height
79 mm
- Length
78 mm
- Dim
(L x W x H) 78 x 62 x 79 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
EI 60/20
- Input voltage (number x voltage)
1 x 242 V, 230 V, 218 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
Screw fastening
- Test mark
cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM2342-4TT10-0FA0
- Max. ambient temperature
+40 °C
- Efficiency
0.74 %
62
79 mm
78 mm
Other
IP00
FALSE
25 W
FALSE
FALSE
B
FALSE
17.6 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732161 Siemens 4AM23424TT100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 230 V 25 VA 0.11 A
User & Safety Instructions
User & Safety Instructions 1732161 Siemens 4AM23424TT100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 230 V 25 VA 0.11 A





























