
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V, 400 V, 380 V
- 1 x 24 V
- 4.17 A
- 100 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
24 V
- Output current
4.17 A
- No. of outputs
1 x
- No. of inputs
1 x
100 VA
- Input voltage
550 V
525 V
500 V
480 V
460 V
440 V
415 V
400 V
380 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
86 mm
- Height
98 mm
- Length
102 mm
- Dim
(L x W x H) 102 x 86 x 98 mm
- Output voltage (number x voltage)
1 x 24 V
- Design type
EI 84/42
- Input voltage (number x voltage)
1 x 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
DIN rail
- Test mark
UL/CSA-RECOGNIZED
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM3442-8DN00-0EA0
- Max. ambient temperature
+40 °C
- Efficiency
0.86 %
86
98 mm
102 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
100 W
FALSE
FALSE
B
FALSE
7.7 %
100 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705726 Siemens 4AM34428DN000EA0 Transformer 1 x 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V, 400 V, 380 V 1 x 24 V 100 VA 4
User & Safety Instructions
User & Safety Instructions 1705726 Siemens 4AM34428DN000EA0 Transformer 1 x 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V, 400 V, 380 V 1 x 24 V 100 VA 4






























