
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 462 V, 440 V, 418 V
- 1 x 110 V
- 2.27 A
- 250 VA
Technical specifications
- Proof of Suitability: CE
- Product type
Transformer
- Output voltage
110 V
- Output current
2.27 A
- No. of outputs
1 x
- No. of inputs
1 x
250 VA
- Input voltage
462 V
440 V
418 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
98 mm
- Height
106 mm
- Length
118 mm
- Dim
(L x W x H) 118 x 98 x 106 mm
- Output voltage (number x voltage)
1 x 110 V
- Design type
EI 96/58
- Input voltage (number x voltage)
1 x 462 V, 440 V, 418 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
DIN rail
- Test mark
CE
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM4042-5CJ10-0FA0
- Max. ambient temperature
+40 °C
- Min. ambient temperature
40 °C
- Efficiency
0.89 %
98
106 mm
118 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
5.4 %
250 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1751877 Siemens 4AM40425CJ100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 110 V 250 VA 2.27 A
User & Safety Instructions
User & Safety Instructions 1751877 Siemens 4AM40425CJ100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 110 V 250 VA 2.27 A






























