
Highlights & Details
ACC. F. VL630, VL800, FRONT OPER. MECH.
- 1 x 242 V, 230 V, 218 V
- 1 x 110 V
- 2.86 A
- 315 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
110 V
- Output current
2.86 A
- No. of outputs
1 x
- No. of inputs
1 x
315 VA
- Input voltage
242 V
230 V
218 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
107 mm
- Height
111 mm
- Length
120 mm
- Dim
(L x W x H) 120 x 107 x 111 mm
- Output voltage (number x voltage)
1 x 110 V
- Design type
EI 105/60
- Input voltage (number x voltage)
1 x 242 V, 230 V, 218 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM4342-4TJ10-0FA0
- Max. ambient temperature
+40 °C
- Min. ambient temperature
40 °C
- Efficiency
0.9 %
107
111 mm
120 mm
Other
IP00
FALSE
315 W
FALSE
FALSE
B
FALSE
5.93 %
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704183 Siemens 4AM43424TJ100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 110 V 315 VA 2.86 A
User & Safety Instructions
User & Safety Instructions 1704183 Siemens 4AM43424TJ100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 110 V 315 VA 2.86 A






























