
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 242 V, 230 V, 218 V
- 1 x 110 V
- 3.64 A
- 400 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
110 V
- Output current
3.64 A
- No. of outputs
1 x
- No. of inputs
1 x
400 VA
- Input voltage
242 V
230 V
218 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
122 mm
- Height
121 mm
- Length
114 mm
- Dim
(L x W x H) 114 x 122 x 121 mm
- Output voltage (number x voltage)
1 x 110 V
- Design type
EI 120/52
- Input voltage (number x voltage)
1 x 242 V, 230 V, 218 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM4642-4TJ10-0FA0
- Max. ambient temperature
+40 °C
- Min. ambient temperature
40 °C
- Efficiency
0.91 %
122
121 mm
114 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
400 W
FALSE
FALSE
B
FALSE
4.4 %
400 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1753339 Siemens 4AM46424TJ100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 110 V 400 VA 3.64 A
User & Safety Instructions
User & Safety Instructions 1753339 Siemens 4AM46424TJ100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 110 V 400 VA 3.64 A






























