
Highlights & Details
RCCB, 2-pole, type AC, In: 40 A, 30 mA, Un AC: 230 V
- 1 x 462 V, 440 V, 418 V
- 1 x 230 V
- 1.74 A
- 400 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
- Output current
1.74 A
- No. of outputs
1 x
- No. of inputs
1 x
400 VA
- Input voltage
462 V
440 V
418 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
122 mm
- Height
121 mm
- Length
114 mm
- Dim
(L x W x H) 114 x 122 x 121 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
EI 120/52
- Input voltage (number x voltage)
1 x 462 V, 440 V, 418 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM4642-5CT10-0FA0
- Max. ambient temperature
+40 °C
- Min. ambient temperature
40 °C
- Efficiency
0.91 %
122
121 mm
114 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
400 W
FALSE
FALSE
B
FALSE
4.4 %
400 VA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1753352 Siemens 4AM46425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 400 VA 1.74 A
User & Safety Instructions
User & Safety Instructions 1753352 Siemens 4AM46425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 400 VA 1.74 A






























