
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V, 400 V, 380 V
- 1 x 230 V, 115 V
- 2.74 A
- 630 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
115 V
- Output current
2.74 A
- No. of outputs
1 x
- No. of inputs
1 x
630 VA
- Input voltage
550 V
525 V
500 V
480 V
460 V
440 V
415 V
400 V
380 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
152 mm
- Height
144 mm
- Length
110 mm
- Dim
(L x W x H) 110 x 152 x 144 mm
- Output voltage (number x voltage)
1 x 230 V, 115 V
- Design type
EI 150/48
- Input voltage (number x voltage)
1 x 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
Screw fastening
- Test mark
cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM5242-8DD40-0FA0
- Max. ambient temperature
+40 °C
- Efficiency
0.92 %
152
144 mm
110 mm
FALSE
Other
IP00
FALSE
FALSE
FALSE
630 W
FALSE
FALSE
B
FALSE
3.7 %
630 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1704453 Siemens 4AM52428DD400FA0 Transformer 1 x 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V, 400 V, 380 V 1 x 230 V, 115 V
Datasheet 1704453 Siemens 4AM52428DD400FA0 Transformer 1 x 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V, 400 V, 380 V 1 x 230 V, 115 V
User & Safety Instructions
User & Safety Instructions 1704453 Siemens 4AM52428DD400FA0 Transformer 1 x 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V, 400 V, 380 V 1 x 230 V, 115 V






























