
Highlights & Details
RCCB, 4-pole, type A, In: 25 A, 30 mA, Un AC: 400 V
- 1 x 525 V, 500 V, 475 V
- 1 x 230 V
- 5.91 A
- 1360 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
- Output current
5.91 A
- No. of outputs
1 x
- No. of inputs
1 x
1360 VA
- Input voltage
525 V
500 V
475 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
351 mm
- Height
395 mm
- Length
330 mm
- Dim
(L x W x H) 330 x 351 x 395 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
EI 174/82
- Input voltage (number x voltage)
1 x 525 V, 500 V, 475 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED
- RoHS-compliant
Yes
- Protection class
IP23
- Type
4AM6142-5FT10-0FC0
- Max. ambient temperature
+40 °C
- Efficiency
0.96 %
351
395 mm
330 mm
FALSE
Other
IP23
525-525 V
500-500 V
475-475 V
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
230-230 V
1360 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1725871 Siemens 4AM61425FT100FC0 Transformer 1 x 525 V, 500 V, 475 V 1 x 230 V 1360 VA 5.91 A
User & Safety Instructions
User & Safety Instructions 1725871 Siemens 4AM61425FT100FC0 Transformer 1 x 525 V, 500 V, 475 V 1 x 230 V 1360 VA 5.91 A






























