
Highlights & Details
POSITION SWITCH,
- 1 x 242 V, 230 V, 218 V
- 1 x 110 V
- 18.2 A
- 2000 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
110 V
- Output current
18.2 A
- No. of outputs
1 x
- No. of inputs
1 x
2000 VA
- Input voltage
242 V
230 V
218 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
176 mm
- Height
164 mm
- Length
158 mm
- Dim
(L x W x H) 158 x 176 x 164 mm
- Output voltage (number x voltage)
1 x 110 V
- Design type
EI 174/102
- Input voltage (number x voltage)
1 x 242 V, 230 V, 218 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
Ta40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM6442-4TJ10-0FA0
- Max. ambient temperature
+40 °C
- Min. ambient temperature
40 °C
- Efficiency
0.96 %
176
164 mm
158 mm
FALSE
Other
IP00
242-242 V
230-230 V
218-218 V
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
2.23 %
110-110 V
2000 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706728 Siemens 4AM64424TJ100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 110 V 2000 VA 18.2 A
User & Safety Instructions
User & Safety Instructions 1706728 Siemens 4AM64424TJ100FA0 Transformer 1 x 242 V, 230 V, 218 V 1 x 110 V 2000 VA 18.2 A






























