
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 242 V, 230 V, 218 V
- 1 x 110 V
- 15.5 A
- 1700 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
110 V
- Output current
15.5 A
- No. of outputs
1 x
- No. of inputs
1 x
1700 VA
- Input voltage
242 V
230 V
218 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
351 mm
- Height
395 mm
- Length
330 mm
- Dim
(L x W x H) 330 x 351 x 395 mm
- Output voltage (number x voltage)
1 x 110 V
- Design type
EI 174/102
- Input voltage (number x voltage)
1 x 242 V, 230 V, 218 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- Test mark
cRUus
- RoHS-compliant
Yes
- Protection class
IP23
- Type
4AM6442-4TJ10-0FC0
- Max. ambient temperature
+40 °C
- Min. ambient temperature
40 °C
- Efficiency
0.96 %
351
395 mm
330 mm
FALSE
Other
IP23
242-242 V
230-230 V
218-218 V
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
1.9 %
110-110 V
1700 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1725878 Siemens 4AM64424TJ100FC0 Transformer 1 x 242 V, 230 V, 218 V 1 x 110 V 1700 VA 15.5 A
Datasheet 1725878 Siemens 4AM64424TJ100FC0 Transformer 1 x 242 V, 230 V, 218 V 1 x 110 V 1700 VA 15.5 A
User & Safety Instructions
User & Safety Instructions 1725878 Siemens 4AM64424TJ100FC0 Transformer 1 x 242 V, 230 V, 218 V 1 x 110 V 1700 VA 15.5 A






























