
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 420 V, 400 V, 380 V
- 1 x 230 V
- 6.52 A
- 1500 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
- Output current
6.52 A
- No. of outputs
1 x
- No. of inputs
1 x
1500 VA
- Input voltage
420 V
400 V
380 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
351 mm
- Height
395 mm
- Length
330 mm
- Dim
(L x W x H) 330 x 351 x 395 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
EI 174/102
- Input voltage (number x voltage)
1 x 420 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP54
- Type
4AM6442-5AT10-0FD0
- Max. ambient temperature
+40 °C
- Efficiency
0.96 %
351
395 mm
330 mm
Other
IP54
420-420 V
400-400 V
380-380 V
FALSE
1500 W
FALSE
FALSE
B
FALSE
1.9 %
230-230 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1725884 Siemens 4AM64425AT100FD0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 1500 VA 6.52 A
User & Safety Instructions
User & Safety Instructions 1725884 Siemens 4AM64425AT100FD0 Transformer 1 x 420 V, 400 V, 380 V 1 x 230 V 1500 VA 6.52 A






























