
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 462 V, 440 V, 418 V
- 1 x 230 V
- 10.9 A
- 2500 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
- Output current
10.9 A
- No. of outputs
1 x
- No. of inputs
1 x
2500 VA
- Input voltage
462 V
440 V
418 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
194 mm
- Height
180 mm
- Length
178 mm
- Dim
(L x W x H) 178 x 194 x 180 mm
- Output voltage (number x voltage)
1 x 230 V
- Design type
EI 192/110
- Input voltage (number x voltage)
1 x 462 V, 440 V, 418 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AM6542-5CT10-0FA0
- Max. ambient temperature
+40 °C
- Efficiency
0.96 %
194
180 mm
178 mm
FALSE
Other
IP00
462-462 V
440-440 V
418-418 V
FALSE
FALSE
FALSE
FALSE
FALSE
B
FALSE
1.6 %
230-230 V
2500 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1725896 Siemens 4AM65425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 2500 VA 10.9 A
Datasheet 1725896 Siemens 4AM65425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 2500 VA 10.9 A
User & Safety Instructions
User & Safety Instructions 1725896 Siemens 4AM65425CT100FA0 Transformer 1 x 462 V, 440 V, 418 V 1 x 230 V 2500 VA 10.9 A






























