
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 500 V, 400 V, 289 V, 230 V
- 1 x 400 V, 230 V
- 3.6 A
- 2500 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
400 V
230 V
- Output current
3.6 A
- No. of outputs
1 x
- No. of inputs
1 x
2500 VA
- Input voltage
500 V
400 V
289 V
230 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
264 mm
- Height
242 mm
- Length
242 mm
- Dim
(L x W x H) 242 x 264 x 242 mm
- Output voltage (number x voltage)
1 x 400 V, 230 V
- Design type
3 UI 132/70
- Input voltage (number x voltage)
1 x 500 V, 400 V, 289 V, 230 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AP2742-8BC40-0HA0
- Max. ambient temperature
+40 °C
- Min. ambient temperature
40 °C
- Efficiency
0.94 %
264
242 mm
242 mm
Other
Other
IP00
500-500 V
400-400 V
289-289 V
FALSE
2500 W
FALSE
FALSE
B
FALSE
230-230 V
3.89 %
400-400 V
230-230 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1725911 Siemens 4AP27428BC400HA0 Transformer 1 x 500 V, 400 V, 289 V, 230 V 1 x 400 V, 230 V 2500 VA 3.6 A
User & Safety Instructions
User & Safety Instructions 1725911 Siemens 4AP27428BC400HA0 Transformer 1 x 500 V, 400 V, 289 V, 230 V 1 x 400 V, 230 V 2500 VA 3.6 A






























