
Highlights & Details
TRANS SITAS PH:3 PN/PN(S6)(KVA):4 /20 UP
- 1 x 520 V, 500 V, 480 V, 460 V, 440 V, 420 V, 400 V, 380 V, 360 V
- 1 x 400 V, 230 V
- 4000 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
400 V
230 V
- No. of outputs
1 x
- No. of inputs
1 x
4000 VA
- Input voltage
520 V
500 V
480 V
460 V
440 V
420 V
400 V
380 V
360 V
- Connection
Screws
CEE 7/16 CEE plug
- Width
300 mm
- Height
271 mm
- Length
271 mm
- Dim
(L x W x H) 271 x 300 x 271 mm
- Output voltage (number x voltage)
1 x 400 V, 230 V
- Design type
3 UI 150/75
- Input voltage (number x voltage)
1 x 520 V, 500 V, 480 V, 460 V, 440 V, 420 V, 400 V, 380 V, 360 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Insulation class
T 40/B
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AP3042-8CC40-0HA0
- Max. ambient temperature
+40 °C
- Efficiency
0.95 %
300
271 mm
271 mm
Other
Other
IP00
520-520 V
500-500 V
480-480 V
FALSE
4000 W
FALSE
FALSE
B
FALSE
300-300 V
460-460 V
440-440 V
420-420 V
400-400 V
380-380 V
360-360 V
2.83 %
400-400 V
230-230 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1725915 Siemens 4AP30428CC400HA0 Transformer 1 x 520 V, 500 V, 480 V, 460 V, 440 V, 420 V, 400 V, 380 V, 360 V 1 x 400 V, 230 V
User & Safety Instructions
User & Safety Instructions 1725915 Siemens 4AP30428CC400HA0 Transformer 1 x 520 V, 500 V, 480 V, 460 V, 440 V, 420 V, 400 V, 380 V, 360 V 1 x 400 V, 230 V






























