
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 525 V, 500 V, 475 V
- 1 x 110 V
- 36.4 A
- 4000 VA
Technical specifications
- Proof of Suitability: CE
- Product type
Transformer
- Output voltage
110 V
- Output current
36.4 A
- No. of outputs
1 x
- No. of inputs
1 x
4000 VA
- Input voltage
525 V
500 V
475 V
- Connection
Screws
- Width
164 mm
- Height
270 mm
- Length
155 mm
- Dim
(L x W x H) 155 x 164 x 270 mm
- Output voltage (number x voltage)
1 x 110 V
- Design type
UI 150/75
- Input voltage (number x voltage)
1 x 525 V, 500 V, 475 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- Test mark
CE
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AT3032-5FJ10-0FA0
- Max. ambient temperature
+55 °C
- Efficiency
0.95 %
164
270 mm
155 mm
FALSE
Other
IP00
525-525 V
500-500 V
475-475 V
FALSE
FALSE
FALSE
FALSE
FALSE
H
FALSE
2.8 %
110-110 V
4000 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1702755 Siemens 4AT30325FJ100FA0 Transformer 1 x 525 V, 500 V, 475 V 1 x 110 V 4000 VA 36.4 A
User & Safety Instructions
User & Safety Instructions 1702755 Siemens 4AT30325FJ100FA0 Transformer 1 x 525 V, 500 V, 475 V 1 x 110 V 4000 VA 36.4 A






























