
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V, 400 V, 380 V
- 1 x 230 V, 115 V
- 13.7 A
- 3150 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
115 V
- Output current
13.7 A
- No. of outputs
1 x
- No. of inputs
1 x
3150 VA
- Input voltage
550 V
525 V
500 V
480 V
460 V
440 V
415 V
400 V
380 V
- Connection
Screws
- Width
351 mm
- Height
395 mm
- Length
330 mm
- Dim
(L x W x H) 330 x 351 x 395 mm
- Output voltage (number x voltage)
1 x 230 V, 115 V
- Design type
UI 150/75
- Input voltage (number x voltage)
1 x 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V, 400 V, 380 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED
- RoHS-compliant
Yes
- Protection class
IP54
- Type
4AT3032-8DD40-0FD0
- Max. ambient temperature
+55 °C
- Efficiency
0.95 %
351
395 mm
330 mm
FALSE
Other
IP54
550-550 V
525-525 V
500-500 V
FALSE
FALSE
FALSE
FALSE
FALSE
H
FALSE
230-230 V
480-480 V
460-460 V
440-440 V
415-415 V
400-400 V
380-380 V
2.8 %
230-230 V
115-115 V
3150 VA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726640 Siemens 4AT30328DD400FD0 Transformer 1 x 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V, 400 V, 380 V 1 x 230 V, 115 V
User & Safety Instructions
User & Safety Instructions 1726640 Siemens 4AT30328DD400FD0 Transformer 1 x 550 V, 525 V, 500 V, 480 V, 460 V, 440 V, 415 V, 400 V, 380 V 1 x 230 V, 115 V






























