
Highlights & Details
TRANSFORMER SITAS PHASES:1
- 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V
- 1 x 230 V, 115 V
- 4000 VA
Technical specifications
- Suitability: CE CRUus
- Product type
Transformer
- Output voltage
230 V
115 V
- No. of outputs
1 x
- No. of inputs
1 x
4000 VA
- Input voltage
415 V
400 V
385 V
245 V
230 V
215 V
- Connection
Screws
- Width
164 mm
- Height
270 mm
- Length
155 mm
- Dim
(L x W x H) 155 x 164 x 270 mm
- Output voltage (number x voltage)
1 x 230 V, 115 V
- Design type
UI 150/75
- Input voltage (number x voltage)
1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V
- Frequency
50-60 Hz
- Content
1 pc(s)
- Mounting type
Screw fastening
- Test mark
UL/CSA-RECOGNIZED. cRUus
- RoHS-compliant
Yes
- Protection class
IP00
- Type
4AT3032-8JD40-0FA0
- Max. ambient temperature
+55 °C
- Efficiency
0.95 %
164
270 mm
155 mm
FALSE
Other
IP00
415-415 V
400-400 V
385-385 V
FALSE
FALSE
FALSE
FALSE
FALSE
H
FALSE
245-245 V
230-230 V
215-215 V
230-230 V
115-115 V
4000 VA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1726642 Siemens 4AT30328JD400FA0 Transformer 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V 1 x 230 V, 115 V 4000 VA
User & Safety Instructions
User & Safety Instructions 1726642 Siemens 4AT30328JD400FA0 Transformer 1 x 415 V, 400 V, 385 V, 245 V, 230 V, 215 V 1 x 230 V, 115 V 4000 VA






























