
Number
Total (€ 95.99 / piece)
€ 95.99
incl. VAT
14-day return policy included
Highlights & Details
Pushbutton, 3 NO + N 20 A 1 button gray
- Input current (current) 100 A
- Output current 5 A
- Line feed-through diameter 19 mm
Technical specifications
- Protection class: IP20
- Ambient temperature: -30 °C to +55 °C
- Operating frequency: 50/60 Hz
- Product type
Single phase current transformer
- Fitting type
Screw-fit
- Primary current
100 A
- Secondary current
5 A
1 VA
- Line feed-through diameter
19 mm
- Accuracy class
0.5
- Type
4NC5117-2DA21
- Dim
(L x W x H) 55 x 60 x 75 mm
- Weight
360 g
- Output current
5 A
- Input current
100 A
- Line feed-through (W)
19 mm
- Line feed-through (H x W)
19 x 19 mm
- Line feed-through (H)
19 mm
- Width
60 mm
- Height
75 mm
- Length
55 mm
Attachable current transformer
0.5
19 mm
1
100 A
1 VA
5 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728690 Siemens 4NC5117-2DA21 4NC51172DA21 Single phase current transformer Primary current 100 A Secondary current 5 A Line fee
Datasheet 1728690 Siemens 4NC5117-2DA21 4NC51172DA21 Single phase current transformer Primary current 100 A Secondary current 5 A Line fee
User & Safety Instructions
User & Safety Instructions 1728690 Siemens 4NC5117-2DA21 4NC51172DA21 Single phase current transformer Primary current 100 A Secondary current 5 A Line fee
Description
button, 3 NO+N 20 A 1 key gray Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over. Whether with remote or manual switching, latch or touch function, and for infrastructure or industrial requirements, Siemens provides switchgears for all applications and every application area. User-friendly mounting and connection technology, standardized accessories and an integrated design are the key features of this device family. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
What kind of Current Transformers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































