
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Highlights & Details
Current transformer 1000/5A, 10VA C1,0
- Input current (current) 500 A
- Output current 1 A
- Line feed-through diameter 36 mm
Technical specifications
- Protection class: IP20
- Ambient temperature: -30 °C to +55 °C
- Operating frequency: 50/60 Hz
- Product type
Single phase current transformer
- Fitting type
Screw-fit
- Primary current
500 A
- Secondary current
1 A
5 VA
- Line feed-through diameter
36 mm
- Accuracy class
1
- Type
4NC5326-0CE21
- Dim
(L x W x H) 77 x 82.5 x 98 mm
- Weight
555 g
- Output current
1 A
- Input current
500 A
- Line feed-through (W)
36 mm
- Line feed-through (H x W)
36 x 36 mm
- Line feed-through (H)
36 mm
- Width
82.5 mm
- Height
98 mm
- Length
77 mm
Attachable current transformer
1
36 mm
1
500 A
5 VA
1 A
FS 10
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705846 Siemens 4NC5326-0CE21 4NC53260CE21 Single phase current transformer Primary current 500 A Secondary current 1 A Line fee
Datasheet 1705846 Siemens 4NC5326-0CE21 4NC53260CE21 Single phase current transformer Primary current 500 A Secondary current 1 A Line fee
User & Safety Instructions
User & Safety Instructions 1705846 Siemens 4NC5326-0CE21 4NC53260CE21 Single phase current transformer Primary current 500 A Secondary current 1 A Line fee
Description
current transformer 1000/5 A, 10 VA CL 1.0 4NC bushing type current transformer The bushing-type current transformers are used for primary rated currents of 40 A to 3000 A, secondary rated currents of 5 A or 1 A and in the categories 0.2S, 0.5 and 1. They are also suitable for measurement functions with PAC and AI Energy Meter thanks to better accuracy, and are employed in the mechanical engineering sector most commonly for new systems with mid-range power ratings and in plant construction. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.































