1/2
Image similar
Single phase current transformer
Screw-fit
1000 A
5 A
10 VA
41 mm
0.5
4NC5432-2DH21
(L x W x H) 77 x 112 x 127.5 mm
1052 g
5 A
1000 A
112 mm
127.5 mm
77 mm
Attachable current transformer
0.5
41 mm
1
1000 A
10 VA
5 A
FS 10
TRUE
yes
Datasheet 1750149 Siemens 4NC5432-2DH21 4NC54322DH21 Single phase current transformer Primary current 1000 A Secondary current 5 A Line fe
User & Safety Instructions 1750149 Siemens 4NC5432-2DH21 4NC54322DH21 Single phase current transformer Primary current 1000 A Secondary current 5 A Line fe