• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 4NC5435-0CH21 4NC54350CH21 Single phase current transformer Primary current 1500 A Secondary current 1 A Line fe

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Current transformer 1500/1A, 10VA C1,0

  • Input current (current) 1500 A
  • Output current 1 A
  • Line feed-through diameter 41 mm

Technical specifications

  • Protection class: IP20
  • Ambient temperature: -30 °C to +55 °C
  • Operating frequency: 50/60 Hz
Product type

Single phase current transformer

Fitting type

Screw-fit

Primary current

1500 A

Secondary current

1 A

10 VA

Line feed-through diameter

41 mm

Accuracy class

1

Type

4NC5435-0CH21

Dim

(L x W x H) 77 x 112 x 127.5 mm

Weight

1132 g

Output current

1 A

Input current

1500 A

Line feed-through (W)

41 mm

Line feed-through (H x W)

41 x 41 mm

Line feed-through (H)

41 mm

Width

112 mm

Height

127.5 mm

Length

77 mm

Attachable current transformer

1

41 mm

1

1500 A

10 VA

1 A

FS 10

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729269 Siemens 4NC5435-0CH21 4NC54350CH21 Single phase current transformer Primary current 1500 A Secondary current 1 A Line fe

Datasheet 1729269 Siemens 4NC5435-0CH21 4NC54350CH21 Single phase current transformer Primary current 1500 A Secondary current 1 A Line fe

User & Safety Instructions

User & Safety Instructions 1729269 Siemens 4NC5435-0CH21 4NC54350CH21 Single phase current transformer Primary current 1500 A Secondary current 1 A Line fe

Description

current transformer 1500/1 A, 10 VA CL 1.0 4NC bushing type current transformer The bushing-type current transformers are used for primary rated currents of 40 A to 3000 A, secondary rated currents of 5 A or 1 A and in the categories 0.2S, 0.5 and 1. They are also suitable for measurement functions with PAC and AI Energy Meter thanks to better accuracy, and are employed in the mechanical engineering sector most commonly for new systems with mid-range power ratings and in plant construction. www.siemens.com/switching-devices. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

What kind of Current Transformers are you looking for?

More interesting products

(*All information is plus legal VAT)