• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SG7153 Circuit breaker Fuse size = D02 63 A 230 V 1 pc(s)

Image similar
Product type
Circuit breaker
Fuse size
D02
Number of pins
2
Nominal current - rounded value
63 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Circuit breaker

Fuse size

D02

Number of pins

2

RoHS-compliant

Yes

Dim

(W x H x D) 54 x 70 x 90 mm

Content

1 pc(s)

Nominal current

63 A

Nominal current - rounded value

63 A

Nominal voltage

230 V

Width

54 mm

Height

70 mm

Depth

90 mm

63 A

230 V

2

D02

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1698838 Siemens 5SG7153 Circuit breaker Fuse size = D02 63 A 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1698838 Siemens 5SG7153 Circuit breaker Fuse size = D02 63 A 230 V 1 pc(s)

Description

MINIZED, Switch disconnector with Fuse, D02, 1P+N, In: 63 A, Un AC: 230 V

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)