• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SL45047 5SL4504-7 Circuit breaker 4 A 230 V

1/2
Image similar
Product type
Circuit breaker
Number of pins
2
Release characteristics
C
Nominal current - rounded value
4 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20, with the connected conductors
Product type

Circuit breaker

Number of pins

2

Release characteristics

C

RoHS-compliant

Yes

Nominal current - rounded value

4 A

Nominal current

4 A

Factory colour

Grey

Dim

(W x H x D) 36 x 90 x 76 mm

Content

1 pc(s)

Nominal voltage

230 V

Compatible with (details)

SENTRON

Width

36 mm

Height

90 mm

Depth

76 mm

AC

70 mm

4 A

230 V

50-60 MHz

C

3

3

2

2

FALSE

IP20

1

TRUE

0.75-25 mm²

0.75-25 mm²

-25-55 °C

FALSE

TRUE

2

10 kA

10 kA

10 kA

10 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705096 Siemens 5SL45047 5SL4504-7 Circuit breaker 4 A 230 V

Datasheet 1705096 Siemens 5SL45047 5SL4504-7 Circuit breaker 4 A 230 V

User & Safety Instructions

User & Safety Instructions 1705096 Siemens 5SL45047 5SL4504-7 Circuit breaker 4 A 230 V

Description

accessory for circuit breaker 3VL41 (JG) front busbar connection consisting of 3 connections 3 pole (cat. no.: fbcj3)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)