
1/2
Image similar
Circuit breaker
2
D
Yes
6 A
6 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
230 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
6 A
230 V
50-60 MHz
D
3
3
2
2
IP20
1
TRUE
TRUE
2
10 kA
10 kA
10 kA
10 kA
not relevant
Datasheet 1699473 Siemens 5SL45068 5SL4506-8 Circuit breaker 6 A 230 V
User & Safety Instructions 1699473 Siemens 5SL45068 5SL4506-8 Circuit breaker 6 A 230 V
The necessary accessories are required to use the article as described.