
1/2
Image similar
Circuit breaker
2
D
Yes
20 A
20 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
230 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
20 A
230 V
50-60 MHz
D
3
3
2
2
FALSE
IP20
1
TRUE
0.75-25 mm²
0.75-25 mm²
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
10 kA
10 kA
yes
Datasheet 1732487 Siemens 5SL45208 5SL4520-8 Circuit breaker 20 A 230 V
User & Safety Instructions 1732487 Siemens 5SL45208 5SL4520-8 Circuit breaker 20 A 230 V
The necessary accessories are required to use the article as described.