• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST3667 10 mm² 63 A

1/3
Number of pins
4
Nominal current - rounded value
63 A
Compatible with (details)
SENTRON
Cross section
10 mm²
Dim
(L x W) 192 mm x 9.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 68.8 g
Compatible with (details)

SENTRON

Cross section

10 mm²

Number of pins

4

Dim

(L x W) 192 mm x 9.2 mm

Nominal current

63 A

Nominal current - rounded value

63 A

Type

Slatted

Width

9.2 mm

Length

192 mm

TRUE

3

10 mm²

192 m

11

Pin

9

18

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1419163 Siemens 5ST3667 10 mm² 63 A

User & Safety Instructions

User & Safety Instructions 1419163 Siemens 5ST3667 10 mm² 63 A

Description

Pin busbar, 10mm2 connection: 3-phase/+ 8x phase accidental contact protection for 1FI, 4-pole, NLI+8LS, 1-pole Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important component of the SENTRON protective devices for electrical installation. As accessories for FI and miniature circuit breakers, they offer many possibilities for implementing diverser functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all FI and miniature circuit breakers. So you have the right device for every requirement. The Siemens accessories for residual current circuit breakers and miniature circuit breakers are characterized above all by: 1. Universal attachment of all additional components. 2. Convenient and easy installation and connection technology. 3. Reliable safety during installation thanks to standard touch protection. 4. Optimum technology for your safety - only from Siemens.

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)