• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST3770-2 Copper Grey 4-pin 10 mm² 63 A

Number of pins
4
Nominal current - rounded value
63 A
Type
4-phase, 56 TE
Factory colour
Grey
Cross section
10 mm²
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

4-phase, 56 TE

Factory colour

Grey

Cross section

10 mm²

Number of pins

4

Dim

(L x W) 1000 mm x 21.4 mm

Nominal current

63 A

Nominal current - rounded value

63 A

No. of partitions

56

Material

Copper

Width

21.4 mm

Length

1000 mm

Depth

17.3 mm

TRUE

4

10 mm²

1000 m

56

Pin

28

18

Documents & Downloads

Datasheet

Datasheet 1419170 Siemens 5ST3770-2 Copper Grey 4-pin 10 mm² 63 A

Datasheet 1419170 Siemens 5ST3770-2 Copper Grey 4-pin 10 mm² 63 A

User & Safety Instructions

User & Safety Instructions 1419170 Siemens 5ST3770-2 Copper Grey 4-pin 10 mm² 63 A

Description

Pin busbar, 10 mm2 56 TE, 4-phase, can be cut for LS2P and FI/LS1P + N touch-safe without end caps

This text is machine translated.

What kind of Terminal blocks & U-clamp Terminals are you looking for?